Reference Only
CCT354571-300-24-00
Current Sensors - Industrial 300A Clamp AC Sensor Connector-JST SMR.
Datasheet
CCT354571-300-24-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Current Sensors - Industrial | |
| Packaging | Bulk | |
| Product Type | Industrial Current Sensors | |
| Series | CCT | |
| Subcategory | Sensors | |
| Type | Clamp-On Current Sensor | |
| Part # Aliases | CCT354571-300-24-00 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,47 € | 899,28 € | |
| 35,01 € | 1.680,48 € | |
| 33,96 € | 8.965,44 € |
Need more?
Available Regional Inventory
5 available now at tti.com