Reference Only
CCT406393-600-36-02
Current Sensors - Industrial 600A Clamp AC Sensor Connector JST PALR.
Datasheet
CCT406393-600-36-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 600 A | |
| Sensor Type | Open Loop | |
| Accuracy | 1 % | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Height | 93 mm | |
| Length | 40 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Current Sensors | |
| Series | CCT | |
| Subcategory | Sensors | |
| Type | Clamp-On Current Sensor | |
| Width | 63 mm | |
| Part # Aliases | CCT406393-600-36-02 CCT406393-600-36-02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,55 € | 444,40 € | |
| 53,91 € | 1.293,84 € | |
| 53,76 € | 3.010,56 € | |
| 52,15 € | 5.423,60 € |
Need more?