Reference Only
CD-02RFFC-RS7B30
Sensor Cables / Actuator Cables RBL, Middle Size, Plastic, 5A, 02 pins, Female Connector, Female Contact, Square, 13/16 inch - 28 UNS, Push Lock With Latch, Crimp, Receptacle With Wires, Rear Fastened, Length 300mm, 20 AWG, IP67 Unmated.
Datasheet
CD-02RFFC-RS7B30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Socket | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 300 mm (11.811 in) | |
| Current Rating | 5 A | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 20 AWG | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,41 € | 74,10 € | |
| 6,92 € | 138,40 € | |
| 6,84 € | 342,00 € | |
| 6,47 € | 647,00 € | |
| 6,08 € | 1.216,00 € | |
| 5,68 € | 2.840,00 € | |
| 5,31 € | 5.310,00 € |
Need more?