Reference Only
CD-05RFMC-RS7B50
Sensor Cables / Actuator Cables .
Datasheet
CD-05RFMC-RS7B50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Socket | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 500 mm (19.685 in) | |
| Current Rating | 5 A | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 20 AWG | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,33 € | 113,30 € | |
| 11,32 € | 226,40 € | |
| 10,14 € | 507,00 € | |
| 9,64 € | 964,00 € | |
| 9,31 € | 1.862,00 € | |
| 8,96 € | 4.480,00 € | |
| 8,67 € | 8.670,00 € |
Need more?