Reference Only
CD-07PMMS-QC8001
Standard Circular Connector X-LOK 07P M CONN M PIN.
Datasheet
CD-07PMMS-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 7 Position | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWCD-07PMMS-QC8001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,70 € | 57,00 € | |
| 5,58 € | 111,60 € | |
| 5,25 € | 262,50 € | |
| 4,92 € | 492,00 € | |
| 4,68 € | 936,00 € | |
| 4,37 € | 2.185,00 € | |
| 4,08 € | 4.080,00 € | |
| 3,95 € | 7.900,00 € |
Need more?