Reference Only
CD-08PMFS-QC8001
Standard Circular Connector X-LOK 08P M CONN F PIN.
Datasheet
CD-08PMFS-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 8 Position | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWCD-08PMFS-QC8001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,12 € | 61,20 € | |
| 5,66 € | 113,20 € | |
| 5,25 € | 262,50 € | |
| 4,93 € | 493,00 € | |
| 4,58 € | 916,00 € | |
| 4,18 € | 2.090,00 € | |
| 3,82 € | 3.820,00 € | |
| 3,77 € | 7.540,00 € |
Need more?