Reference Only
CD-09PMMS-QC8001
Standard Circular Connector X-LOK 09P M CONN M PIN.
Datasheet
CD-09PMMS-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 9 Position | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWCD-09PMMS-QC8001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,08 € | 60,80 € | |
| 6,00 € | 120,00 € | |
| 5,64 € | 282,00 € | |
| 5,37 € | 537,00 € | |
| 5,07 € | 1.014,00 € | |
| 4,79 € | 2.395,00 € | |
| 4,54 € | 4.540,00 € | |
| 4,50 € | 9.000,00 € |
Need more?