
CD-12RMMS-QC7001
Standard Circular Connector .
Datasheet
CD-12RMMS-QC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 12 Position | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | X-LOCK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,11 € | 61,10 € | |
| 5,97 € | 119,40 € | |
| 5,62 € | 281,00 € | |
| 5,44 € | 544,00 € | |
| 5,12 € | 1.024,00 € | |
| 4,90 € | 2.450,00 € | |
| 4,65 € | 4.650,00 € | |
| 4,55 € | 9.100,00 € |
Need more?