Reference Only
CD-14PMMP-LC7001
Standard Circular Connector Ceres, Middle Size, Plastic, 5A, 14 pins, Male Connector, Male Contact, Circular, 2 Points Lock, PCB 180, Receptacle, IP67.
Datasheet
CD-14PMMP-LC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 14 Position | |
| IP Rating | IP67 | |
| Current Rating | 5 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWCD-14PMMP-LC7001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,23 € | 92,30 € | |
| 8,51 € | 170,20 € | |
| 8,10 € | 405,00 € | |
| 7,85 € | 785,00 € | |
| 7,25 € | 1.450,00 € | |
| 6,37 € | 3.185,00 € | |
| 5,94 € | 5.940,00 € |
Need more?