
CDE32D
Switch Hardware CDE32D.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Contact | |
| Termination Style | Quick Connect | |
| Packaging | Bulk | |
| Mounting Style | Panel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,22 € | 20,22 € | |
| 17,52 € | 175,20 € | |
| 16,73 € | 418,25 € | |
| 15,85 € | 792,50 € | |
| 15,26 € | 1.526,00 € | |
| 14,27 € | 3.567,50 € | |
| 13,56 € | 6.780,00 € |
Need more?