
CDH11S
Switch Hardware Selector Handle.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Switch Hardware | |
| Product | Disconnect Switch Components | |
| IP Rating | IP54 | |
| Packaging | Bulk | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,85 € | 22,85 € | |
| 20,13 € | 201,30 € | |
| 19,23 € | 480,75 € | |
| 18,21 € | 910,50 € | |
| 17,53 € | 1.753,00 € | |
| 16,40 € | 4.100,00 € | |
| 15,32 € | 7.660,00 € |
Need more?