Reference Only

CDN110

Industrial & Electrical Fuses CNDIAN D-TYP 250V TD.

Manufacturer:

Mfr Part:
CDN110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating110 A
Voltage Rating AC250 VAC
Fuse TypeTime-Delay Fuses
Termination StyleKnife Blade
Indicator StyleWithout Indicator
PackagingBulk
SeriesCDN
Length185.4 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
294,86 €294,86 €
Need more?
Contact Us