CDN20 Bussmann / Eaton

CDN20

Industrial & Electrical Fuses CDN25IAND-TYP250V TD.

Manufacturer:

Mfr Part:
CDN20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating20 A
Voltage Rating AC250 VAC
Fuse TypeTime-Delay Fuses
Termination StyleClip
ClassClass aR Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesCDN
Diameter14.3 mm
Length50.8 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
31,48 €314,80 €
Need more?
Contact Us