CDN200 Bussmann / Eaton

CDN200

Industrial & Electrical Fuses CARTRIDGE D 200A.

Manufacturer:

Mfr Part:
CDN200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating200 A
Voltage Rating AC250 VAC
Fuse TypeTime-Delay Fuses
Termination StyleKnife Blade
ClassClass aR Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesCDN
Length185.4 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
297,05 €297,05 €
Need more?
Contact Us