Reference Only

CDN40

Industrial & Electrical Fuses CNDIAN D-TYP 250V TD.

Manufacturer:

Mfr Part:
CDN40

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductMotor Protection Fuses
Current Rating40 A
Voltage Rating AC250 VAC
Fuse TypeTime-Delay Fuses
Termination StyleClip
Indicator StyleWithout Indicator
PackagingBulk
SeriesCDN
Diameter20.6 mm
Length76.2 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
45,30 €453,00 €
Need more?
Contact Us