CDN500 Bussmann / Eaton

CDN500

Industrial & Electrical Fuses CNDIAN D-TYP 250V TD.

Manufacturer:

Mfr Part:
CDN500

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductIndustrial Fuses
Current Rating500 A
Voltage Rating AC250 VAC
Fuse TypeTime-Delay Fuses
Termination StyleKnife Blade
ClassClass D Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesCDN
Length263.7 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
405,55 €405,55 €
Need more?
Contact Us