
CDTS32T3
Switch Hardware CDTS32T3.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Contact | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Mounting Style | Screw | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,94 € | 8,94 € | |
| 7,87 € | 78,70 € | |
| 7,54 € | 188,50 € | |
| 7,17 € | 358,50 € | |
| 6,89 € | 689,00 € | |
| 6,47 € | 1.617,50 € | |
| 6,00 € | 3.000,00 € | |
| 5,77 € | 5.770,00 € |
Need more?