
CDTS63T1
Switch Hardware CDTS63T1.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Contact | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Mounting Style | Screw | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100040 |
| TARIC | 8535100090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,12 € | 5,12 € | |
| 4,49 € | 44,90 € | |
| 4,26 € | 106,50 € | |
| 4,08 € | 204,00 € | |
| 3,94 € | 394,00 € | |
| 3,75 € | 937,50 € | |
| 3,45 € | 1.725,00 € | |
| 3,30 € | 3.300,00 € |
Need more?