Reference Only
CER ENG KIT 05
Capacitor Kits 1206 20 VALUES 100 PIECES/EA
Datasheet
CER ENG KIT 05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Kits | |
| Product | MLCC Capacitor Kits | |
| Capacitance Range | 10 pF to 10 uF | |
| Voltage Range | 16 V to 200 V | |
| Tolerance Range | 0.25 pF to 10 % | |
| Termination Style | SMD/SMT | |
| Series | CER ENG Kit | |
| Package / Case | 1206 (3216 metric) | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Tolerance | 0.25 pF, 0.5 pF, 5 %, 10 % | |
| Type | 1206 (EIA) Case Size SMT Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?