Reference Only
CER ENG KIT 37
Obsolete
Capacitor Kits 50pcs 17 values 0505 Ultra HiQ-CBR Kit
Datasheet
CER ENG KIT 37 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Kits | |
| Product | RF Microwave Kits | |
| Capacitance Range | 1 pF to 10 pF | |
| Voltage Range | 250 V | |
| Tolerance Range | 0.1 % to 5 % | |
| Termination Style | SMD/SMT | |
| Series | CER ENG Kit | |
| Packaging | Bulk | |
| Package / Case | 0505 (1414 metric) | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Tolerance | 0.1 % to 5 % | |
| Type | Ultra-HiQ-CBR, 0505 Case Size High Power RF Ceramic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?