Reference Only
CF-02EM7419100
DC/DC Converters - Chassis Mount DC-DC Module40W15V @ 8A
Datasheet
CF-02EM7419100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Number of Outputs | 1 Output | |
| Output Power | 50 W | |
| Output Voltage-Channel 1 | 5 VDC | |
| Output Current-Channel 1 | 8 A | |
| Length | 2.35 mm | |
| Width | 2 mm | |
| Height | 0.49 mm | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Series | High Speed | |
| Case Style | Enclosed | |
| Dimensions | 2.35 mm x 2 mm x 0.49 mm | |
| Input Voltage | 18 VDC to 48 VDC | |
| Mounting Style | Chassis | |
| Product Type | Switching Power Supplies | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?