Reference Only
CF-170021-113
New Product
Fiber Optic Transceivers Quad Embedded Pluggable Transceiver, 4 channels, 25 Gbps/ch, screw lock
Datasheet
CF-170021-113 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Transceivers | |
| Data Rate | 25 Gb/s | |
| Form Factor, or Case Style | SFF | |
| Wavelength | 850 nm | |
| Fiber Type | Plastic Optical Fiber (POF) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | High Speed | |
| Product | Transceiver Modules | |
| Operating Supply Voltage | 1.8 V, 3.3 V | |
| Application | Industrial | |
| Mounting Style | Pluggable | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?