Reference Only
CF-198168-041
New Product
Fiber Optic Connectors Metal LC Duplex Connector,boot/crimp set for 4.8mm Mini-Mil Tac cable
Datasheet
CF-198168-041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Series | High Speed | |
| Product | Connectors Kits | |
| Mode | Singlemode | |
| IP Rating | IP68 | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | LC Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?