Reference Only

CF-599711-01S

Fiber Optic Connectors Jam nut REC SZ 11 Single Cavity

Manufacturer:

Mfr Part:
CF-599711-01S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Connectors
SeriesHigh Speed
ProductMT38999 Connectors
ModeMultimode, Singlemode
Number of Positions1 Position
Body MaterialAluminum
FeaturesJam nut receptacle with size 11 shell
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenameMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium (Electroplate Finish)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?