Reference Only
CF-5ED721-06S
Fiber Optic MIL Spec Connectors MTC-HD Conn.Size 21Jam NutDurmalon
Datasheet
CF-5ED721-06S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic MIL Spec Connectors | |
| Product | Receptacles | |
| Shell Size | 21 | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Contact Gender | Female | |
| MIL Type | MIL-DTL-38999 | |
| Shell Style | Jam Nut | |
| Insert Arrangement | 21-6 | |
| Mounting Angle | Straight | |
| Mounting Style | Wall Mount | |
| Number of Positions | 6 Position | |
| Product Type | Fiber Optic MIL Spec Connectors | |
| Series | High Speed | |
| Subcategory | MIL-Spec / MIL-Type | |
| Termination Style | Crimp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?