Reference Only
CF-699011-01S
Fiber Optic Connectors Wall MNT REC COMP SZ 11 Single Cavity
Datasheet
CF-699011-01S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Series | High Speed | |
| Product | MT38999 Connectors | |
| Mode | Multimode, Singlemode | |
| Number of Positions | 1 Position | |
| Body Material | Composite | |
| Features | Wall mount receptacle with size 11 shell | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | MT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?