Reference Only
CFTS-4-(B5)
Heat Shrink Cable Boots & End Caps CABINETFEEDTHRU SEAL .80-1.45"
Datasheet
CFTS-4-(B5) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Feed Through Seal | |
| Material | Thermoplastic (TP) | |
| Family | CFTS | |
| Features | With pre-coated adhesive and o-ring | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | CFTS | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 122157-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?