
CH0603-100RFNW
New Product
High Frequency/RF Resistors .
Datasheet
CH0603-100RFNW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | High Frequency/RF Resistors | |
| Series | CH | |
| Resistance | 100 Ohms | |
| Power Rating | 400 mW | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C | |
| Frequency | 50 GHz | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 50 V | |
| Length | 1.52 mm | |
| Width | 0.85 mm | |
| Height | 0.5 mm | |
| Case Code - in | 0603 | |
| Termination Style | SMD/SMT | |
| Packaging | Waffle | |
| Application | High Frequency | |
| Case Code - mm | 1608 | |
| Package / Case | 0603 (1508 metric) | |
| Product Type | High Frequency/RF Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Waffle
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,19 € | 797,50 € | |
| 2,93 € | 1.465,00 € | |
| 2,84 € | 2.840,00 € | |
| 2,83 € | 7.075,00 € |
Need more?