Reference Only
CH102AP
Fuse Holder Accessories CH102AP.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | CH10 | |
| Product | Assembly Pins | |
| Fuse Size / Group | Class CC | |
| Type | Modular Assembly Pin | |
| For Use With | Fuse Holders, CH Series | |
| Packaging | Bulk | |
| Current Rating | 30 A | |
| Mounting Style | Panel | |
| Number of Poles | 2 | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,21 € | 12,10 € | |
| 0,84 € | 84,00 € | |
| 0,81 € | 202,50 € | |
| 0,689 € | 344,50 € | |
| 0,606 € | 606,00 € | |
| 0,569 € | 1.422,50 € | |
| 0,548 € | 2.740,00 € | |
| 0,527 € | 5.270,00 € |
Need more?