Reference Only
CH103AP
Fuse Holder Accessories CH103AP
Datasheet
CH103AP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | CH10 | |
| Product | Assembly Pins | |
| Fuse Size / Group | Class CC | |
| Type | Modular Assembly Pin | |
| For Use With | Fuse Holders, CH Series | |
| Packaging | Bulk | |
| Current Rating | 30 A | |
| Mounting Style | Panel | |
| Number of Poles | 3 | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?