Reference Only
CH14-HP
Obsolete
Fuse Holder Accessories CH14-HP
Datasheet
CH14-HP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | CH14 | |
| Product | Handle Pins | |
| Fuse Size / Group | 14 x 51 mm | |
| Type | Multi-Phase | |
| For Use With | Fuse Holders, CH14 Series | |
| Packaging | Bulk | |
| Body Material | Polyester | |
| Current Rating | 40 A | |
| Features | Multiple pole configurations | |
| Length | 79.54 mm | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 750 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?