Reference Only
CH1B032B-D07C-C
Current Sensors - Industrial Sensor for Battery Management
Datasheet
CH1B032B-D07C-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 55 mA | |
| Sensor Type | Open Loop | |
| Supply Voltage - Min | 4.75 V | |
| Supply Voltage - Max | 5.25 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Height | 45.95 mm | |
| Length | 57.75 mm | |
| Operating Supply Voltage | 4.75 V to 5.25 V | |
| Packaging | Tray | |
| Product Type | Industrial Current Sensors | |
| Subcategory | Sensors | |
| Type | Current Sensor | |
| Width | 41.8 mm | |
| Part # Aliases | 25245-00-01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?