Reference Only
CH810-HP
Fuse Holder Accessories CH810-HP.
Datasheet
CH810-HP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Product | Handle Pins | |
| Type | Global Modular Fuse Holder Multi-Phase | |
| For Use With | Fuse Holders, CH08 Series | |
| Packaging | Bulk | |
| Body Material | Polyester | |
| Current Rating | 100 A | |
| Features | Multiple pole configurations | |
| Length | 79.54 mm | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 750 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,85 € | 22,20 € | |
| 1,67 € | 100,20 € | |
| 1,58 € | 170,64 € | |
| 1,38 € | 347,76 € | |
| 1,30 € | 655,20 € | |
| 1,26 € | 1.270,08 € | |
| 1,24 € | 3.109,92 € | |
| 1,21 € | 6.054,84 € |
Need more?