Reference Only
CHA4012BH-10B
DC Fans DC Fan 12V 0.1A 40x10mm 9.35CFM.
Datasheet
CHA4012BH-10B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 40 mm | |
| Depth | 10 mm | |
| Width | 40 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 9.35 CFM (26.48 m3/min) | |
| Speed | 7000 RPM | |
| Bearing Type | Ball | |
| Noise | 34.1 dBA | |
| Power Rating | 1.2 W | |
| Termination Style | Wire Leads - 2 | |
| Series | CHA4012BH-10B | |
| Lead Length | 300 mm | |
| Life | 70000 Hour | |
| Product Type | DC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | PEE6CHA4012BH-10B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,30 € | 21,50 € | |
| 4,19 € | 41,90 € | |
| 3,89 € | 194,50 € | |
| 3,84 € | 384,00 € | |
| 3,83 € | 766,00 € | |
| 3,82 € | 1.986,40 € | |
| 3,82 € | 3.972,80 € |
Need more?