Reference Only
CHPHT0603K1002FGT
Thick Film Resistors - SMD 12.5mWatts 10Kohms1% 1% 230 C Op Temp.
Datasheet
CHPHT0603K1002FGT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Series | CHPHT | |
| Resistance | 10 kOhms | |
| Power Rating | 12.5 mW | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 230 C | |
| Voltage Rating | 50 V | |
| Case Code - in | 0603 | |
| Case Code - mm | 1609 | |
| Length | 1.6 mm (0.063 in) | |
| Width | 0.9 mm (0.035 in) | |
| Height | 0.38 mm (0.015 in) | |
| Application | High Temperature | |
| Features | Wrap-Around Termination | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Product | Thick Film Resistors SMD | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,33 € | 3.165,00 € | |
| 5,43 € | 5.430,00 € |
Need more?