Reference Only
CHS-CGC5-28
End of Life
Board Mount Humidity Sensors 5-95% RH 5VDC (IN) 0-1VDC (Out)
Datasheet
CHS-CGC5-28 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Board Mount Humidity Sensors | |
| RH Range | 5 % to 95 % | |
| RH Accuracy | 7 % | |
| Mounting Style | PCB Mount | |
| Output Type | Analog | |
| Operating Supply Current | 2 mA | |
| Supply Voltage - Min | 4.75 V | |
| Supply Voltage - Max | 5.25 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Packaging | Tray | |
| Product Type | Board Mount Humidity Sensors | |
| Product | Humidity Sensor Assemblies | |
| Series | CHS | |
| Subcategory | Sensors | |
| Part # Aliases | CHS-CGC5-28 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025801000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?