Reference Only
CIF129C00-00C0
NTC Thermistors NTC SurfMountchip 1206 size 2000 ohms.
Datasheet
CIF129C00-00C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | NTC Thermistors | |
| Series | CIF | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 1206 (3216 metric) | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | THERMOMETRICS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,79 € | 3.950,00 € |
Need more?