Reference Only
CIO-120-DN-P
Interface Modules 1200:5 1.5inW FOOTED.
Datasheet
CIO-120-DN-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Interface Modules | |
| Product | Communication Modules | |
| Type | DeviceNET | |
| Interface Type | CAN | |
| Supply Voltage - Min | 90 VAC | |
| Supply Voltage - Max | 130 VAC | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | CIO-DN | |
| Packaging | Bulk | |
| Dimensions | 138.68 mm x 25.4 mm x 86.36 mm | |
| Operating Supply Current | 2 mA | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 377,37 € | 377,37 € | |
| 359,17 € | 3.591,70 € | |
| 346,14 € | 8.653,50 € |
Need more?