Reference Only
CJN1DS201E
Joysticks .
Datasheet
CJN1DS201E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Type | 2-Axis | |
| Voltage Rating | 500 mVDC to 4.5 VDC | |
| Current Rating | 15 mA | |
| IP Rating | IP67 | |
| For Use With | Cranes, loaders and excavators | |
| Features | 2-Axis | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces | |
| Part # Aliases | CJ-N1DS201E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 797,08 € | 797,08 € | |
| 687,34 € | 3.436,70 € | |
| 658,55 € | 6.585,50 € |
Need more?