
CLE-DL-D
Fuse Holder Accessories .
Datasheet
CLE-DL-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | CLE | |
| Product | Mounting Accessories | |
| Fuse Size / Group | CLE | |
| Type | Mounting Clip-Live Part | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 15.5 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8535900089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.794,26 € | 2.794,26 € |
Need more?