CLSB2B Honeywell

CLSB2B

Obsolete
Cable Pull Switches Safety/1CPS

Manufacturer:

Mfr Part:
CLSB2B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryCable Pull Switches
TypeStandard
Actuator Style1 Cable
Mounting StyleChassis Mount, 1/2 in NPT
IlluminatedNon-Illuminated
Product TypeCable Pull Switches
SeriesCLS
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?