
CLSC4B
Cable Pull Switches SAFETY.
Datasheet
CLSC4B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Cable Pull Switches | |
| Type | Standard | |
| Actuator Style | 1 Cable | |
| Mounting Style | Chassis Mount, 20 mm | |
| Illuminated | Non-Illuminated | |
| Product Type | Cable Pull Switches | |
| Series | CLS | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 494,19 € | 2.470,95 € | |
| 460,09 € | 4.600,90 € |
Need more?