Reference Only
CM1a-P-24V
Automotive Relays AUTO RELAY 24V.
Datasheet
CM1a-P-24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Mounting Style | PCB Mount | |
| Contact Material | Silver Alloy (Ag) | |
| Series | CM | |
| Packaging | Bulk | |
| Coil Termination | Solder Terminal | |
| Contact Termination | Solder Terminal | |
| Power Consumption | 1.8 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,82 € | 764,00 € | |
| 3,77 € | 3.770,00 € | |
| 3,75 € | 9.750,00 € |
Need more?