Reference Only
CM1aF-R-P-24V
Automotive Relays CM Automotive R.
Datasheet
CM1aF-R-P-24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 24 V | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 15 A | |
| Coil Resistance | 96 Ohms | |
| Coil Current | 125 mA | |
| Switching Voltage | 28 V | |
| Mounting Style | PCB Mount | |
| Contact Material | Silver Alloy (Ag) | |
| Series | CM | |
| Length | 20 mm | |
| Width | 15 mm | |
| Height | 22 mm | |
| Contact Termination | Solder Terminal | |
| Power Consumption | 2 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | Micro ISO Relay |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,96 € | 792,00 € | |
| 3,93 € | 3.930,00 € |
Need more?