Reference Only
CO-174SMAX200-010
RF Cable Assemblies RG174/U SMA Male/Male, 10ft.
Datasheet
CO-174SMAX200-010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMA | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Straight | |
| Connector B Series | SMA | |
| Connector B Gender | Plug (Male) | |
| Connector B Body Style | Straight | |
| Cable Length | 3.048 m (10 ft) | |
| Impedance | 50 Ohms | |
| Cable Type | RG-174/U | |
| Jacket Color | Black | |
| Product Type | RF Cable Assemblies | |
| Series | SMA | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,59 € | 160,49 € | |
| 13,81 € | 345,25 € | |
| 13,21 € | 660,50 € | |
| 12,58 € | 1.258,00 € | |
| 11,79 € | 2.947,50 € | |
| 11,55 € | 5.775,00 € |
Need more?