Reference Only

CP-2.5-6-SC

Contact Probes Connector Probes

Manufacturer:

Mfr Part:
CP-2.5-6-SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryContact Probes
TypeProbe
Tip StyleConical
Length10.5 mm
Current Rating10 A
Spring Force2.9 oz
Travel2 mm
SeriesC
Product TypeContact Probes
Resistance10 mOhms
Spring MaterialStainless Steel
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases101625-001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
431 available now at tti.com