Reference Only
CP14002-4
Barrier Terminal Blocks Barrier Terminal Block w/ Press Plate
Datasheet
CP14002-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Current Rating | 60 A | |
| Voltage Rating | 600 V | |
| Type | Barrier and Dead Front Terminal Blocks | |
| Mounting Style | Screw | |
| Series | CP14002 | |
| Packaging | Bulk | |
| Length | 3.34 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?