Reference Only
CP1L-L14DR-D
Programmable Logic Controllers - PLCs CPU 8 In 6 Out DC PS.
Datasheet
CP1L-L14DR-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | CP1LL14DRD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) (110-71-4);Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---