Reference Only
CP2-HB095-A1-FJ
Hard Metric Connectors COMPAK PCI - STD SIG.
Datasheet
CP2-HB095-A1-FJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Hard Metric Connectors | |
| Number of Positions | 95 Position | |
| Mounting Style | PCB | |
| Termination Style | Press In | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Series | CP2 | |
| Contact Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 51119923056 80001213505 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.620 / Multiples: 1.620)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,31 € | 3.742,20 € | |
| 2,14 € | 6.933,60 € |
Need more?