Reference Only
CP2500DC54-PEZ-F
DC/DC Converters - Rack Mount 2.5kW +/-54Vdc -40V/-72Vin Front DC.
Datasheet
CP2500DC54-PEZ-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | DC/DC Converters - Rack Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 2.5 kW | |
| Input Voltage, Nominal | - 48 V | |
| Input Voltage, Min | - 72 V | |
| Input Voltage, Max | - 40 V | |
| Output Voltage-Channel 1 | 54 V | |
| Isolation Voltage | 2.25 kV | |
| Length | 437 mm | |
| Width | 102 mm | |
| Height | 42.2 mm | |
| Series | CP2500DC54PE | |
| Input Voltage | - 72 V to - 40 V | |
| Mounting Style | Rack | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | 150036993 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?